
5-6450540-2 | |
|---|---|
DigiKey Part Number | 5-6450540-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-6450540-2 |
Description | CONN RCPT MULTI-BEAM 18POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 5-6450540-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 16 Signal, 2 Power |
Part Status Active | Features Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,320 | $3.85632 | $5,090.34 |

