


5-535542-1 | |
|---|---|
DigiKey Part Number | 5-535542-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-535542-1 |
Description | CONN RCPT 2POS GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Bottom or Top Entry Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-535542-1 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.265" (6.73mm) |
Part Status Active | Contact Length - Post 0.130" (3.30mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | $0.92882 | $4,086.81 |

