




5-520314-5 | |
|---|---|
DigiKey Part Number | A121095-ND |
Manufacturer | |
Manufacturer Product Number | 5-520314-5 |
Description | CONN FFC FPC TOP 5POS 2.54MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-520314-5 Models |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyester Thermoplastic, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 250V |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 1A |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination Kinked Pin | Mating Cycles 25 |
FFC, FCB Thickness 0.13mm ~ 0.38mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.78500 | $7.85 |
| 25 | $0.73600 | $18.40 |
| 50 | $0.70080 | $35.04 |
| 240 | $0.62721 | $150.53 |
| 480 | $0.59725 | $286.68 |
| 720 | $0.58039 | $417.88 |
| 1,200 | $0.55983 | $671.80 |
| 2,640 | $0.52955 | $1,398.01 |

