
5-293522-1 | |
|---|---|
DigiKey Part Number | A120727-ND |
Manufacturer | |
Manufacturer Product Number | 5-293522-1 |
Description | CONN SSL SPLICE 4POS 2.5MM IDC |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Splice Cable/Wire to Cable/Wire 0.098" (2.50mm) IDC |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer TE Connectivity AMP Connectors | Features Gel Filled |
Series | Housing Color Blue, Transparent |
Packaging Tray | Wire Gauge 24 AWG, 26 AWG |
Part Status Obsolete | Housing Material Polycarbonate (PC) |
Style Cable/Wire to Cable/Wire | Operating Temperature -40°C ~ 100°C |
Connector Type Splice | Voltage Rating 35V |
Number of Positions 4 | Current Rating (Amps) 1.5A, 6.0A |
Mounting Type Free Hanging (In-Line) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Termination IDC | Base Product Number |

