
5-2408780-3 | |
|---|---|
DigiKey Part Number | 17-5-2408780-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-2408780-3 |
Description | PLUG HSG3P BLUE HCI 6.2 PITCH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2408780-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Male or Female | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.244" (6.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28500 | $2.85 |
| 25 | $0.26680 | $6.67 |
| 50 | $0.25420 | $12.71 |
| 100 | $0.24200 | $24.20 |
| 250 | $0.22680 | $56.70 |
| 500 | $0.21594 | $107.97 |
| 1,000 | $0.20562 | $205.62 |
| 2,500 | $0.19273 | $481.83 |

