
5-2408780-2 | |
|---|---|
DigiKey Part Number | 17-5-2408780-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2408780-2 |
Description | PLUG HSG2P BLUE HCI 6.2 PITCH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2408780-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Male or Female | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.244" (6.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26000 | $2.60 |
| 25 | $0.24360 | $6.09 |
| 50 | $0.23200 | $11.60 |
| 100 | $0.22080 | $22.08 |
| 350 | $0.20209 | $70.73 |
| 700 | $0.19243 | $134.70 |
| 1,050 | $0.18699 | $196.34 |
| 2,800 | $0.17448 | $488.54 |

