1 Rectangular Connectors - Housings Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2408780-1

DigiKey Part Number
17-5-2408780-1-ND
Manufacturer
Manufacturer Product Number
5-2408780-1
Description
PLUG HSG1P BLUE HCI 6.2 PITCH IN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug Blue
Datasheet
 Datasheet
EDA/CAD Models
5-2408780-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,804
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.22200$2.22
25$0.20800$5.20
50$0.19820$9.91
100$0.18870$18.87
250$0.17684$44.21
500$0.16840$84.20
1,000$0.16035$160.35
2,500$0.15030$375.75
Manufacturers Standard Package