



AQH0223AX | |
|---|---|
DigiKey Part Number | 255-AQH0223AXTR-ND - Tape & Reel (TR) 255-AQH0223AXCT-ND - Cut Tape (CT) 255-AQH0223AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH0223AX |
Description | SSR RELAY SPST-NO 300MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH0223AX Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cURus, VDE |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.95840 | $23.96 |
| 50 | $0.92580 | $46.29 |
| 100 | $0.89400 | $89.40 |
| 250 | $0.85380 | $213.45 |
| 500 | $0.82452 | $412.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79624 | $796.24 |
| 2,000 | $0.76891 | $1,537.82 |
| 3,000 | $0.75335 | $2,260.05 |
| 5,000 | $0.73419 | $3,670.95 |
| 7,000 | $0.72182 | $5,052.74 |
| 10,000 | $0.70895 | $7,089.50 |

