
5-2338245-4 | |
|---|---|
DigiKey Part Number | 17-5-2338245-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-2338245-4 |
Description | EP2.5 HDR 14P VERT BOSS,BLACK,UL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.60mm) |
Series | Insulation Height 0.346" (8.80mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 4.2A |
Mounting Type | Voltage Rating 250VAC |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $0.31981 | $1,535.09 |

