Parametric Equivalent
Parametric Equivalent

DT06-12SB-P004 | |
|---|---|
DigiKey Part Number | 1734-DT06-12SB-P004-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-P004 |
Description | PLG, 12P, BLK, N, B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SB-P004 Models |
Category | Row Spacing 0.359" (9.12mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features IP68, IP6K9K, Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.175" (4.45mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-12SA-P004 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT06-12SA-P004-ND | $6.30190 | Parametric Equivalent |
| DT06-12SC-P004 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT06-12SC-P004-ND | $6.86350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.04624 | $3,523.12 |



