5-2287903-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.93139
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.92829
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 200
Unit Price: $4.46000
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2287903-2

DigiKey Part Number
17-5-2287903-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-2287903-2
Description
FAKRA, 1 POS, EXT-EDGE, ASS'Y 6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5-2287903-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code B
Packaging
Tape & Reel (TR)
Housing Color
Cream
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Zinc
Connector Type
Plug, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Impedance
50 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
800 V
Fastening Type
Locking Ramp
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2287906-2TE Connectivity AMP Connectors017-2287906-2-ND$2.93139Parametric Equivalent
5-2287906-2TE Connectivity AMP Connectors017-5-2287906-2TR-ND$2.92829Parametric Equivalent
FA1-NBRP-PCB-8Amphenol RF200ARF1656-ND$4.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,120$2.89988$9,047.63