
5-2061897-0 | |
|---|---|
DigiKey Part Number | 17-5-2061897-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-2061897-0 |
Description | FIB OPT CBL LC-LC DUPLEX SGL 50M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Length - Overall 164.0' (50.0m) |
Manufacturer TE Connectivity AMP Connectors | Type Singlemode, Duplex |
Packaging Bag | Color - Cable Black |
Part Status Obsolete | Color - Connectors Blue |
1st Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC Duplex | Return Loss 45dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Fiber Type 9/125 |

