Direct



5-1971874-4 | |
|---|---|
DigiKey Part Number | A118822-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971874-4 |
Description | CONN RCPT HSG 12POS 6.00MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1971875-4 | TE Connectivity AMP Connectors | 312 | A118823-ND | $1.35000 | Direct |











