5-179009-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.60121
Datasheet
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-179009-3

DigiKey Part Number
5-179009-3-ND
Manufacturer
Manufacturer Product Number
5-179009-3
Description
CONN RCPT 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Number of Positions
80
Height Above Board
0.305" (7.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-5179009-3TE Connectivity AMP Connectors05-5179009-3-ND$3.60121Direct
Obsolete
This product is no longer manufactured. View Substitutes