Connector Header Surface Mount 4 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1775443-4

DigiKey Part Number
A99984TR-ND - Tape & Reel (TR)
A99984CT-ND - Cut Tape (CT)
A99984DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-1775443-4
Description
CONN HEADER SMD 4POS 1.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1775443-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.197" (5.00mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Pick and Place
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Contact Length - Mating
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,233
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.52000$5.20
100$0.44200$44.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.38920$311.36
1,600$0.37061$592.98
2,400$0.36015$864.36
4,000$0.34741$1,389.64
5,600$0.33926$1,899.86
8,000$0.33083$2,646.64
Manufacturers Standard Package