
5-1761186-6 | |
|---|---|
DigiKey Part Number | 5-1761186-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-1761186-6 |
Description | CONN MOD JACK 16P R/A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 16 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5-1761186-6 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Tray | Features Board Guide, Keyed |
Part Status Active | LED Color Does Not Contain LED |
Connector Type SDL, Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 16 Positions | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,520 | $8.92436 | $22,489.39 |

