Connector Header Through Hole 5 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1747072-5

DigiKey Part Number
A136173TR-ND - Tape & Reel (TR)
A136173CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-1747072-5
Description
CONN HEADER VERT 5POS 2.5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1747072-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Pitch - Mating
Operating Temperature
-30°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
50V
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,335
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.37000$1.37
10$1.16100$11.61
100$0.98620$98.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$0.90453$407.04
900$0.86134$775.21
1,350$0.83705$1,130.02
2,250$0.80743$1,816.72
3,150$0.78850$2,483.78
4,500$0.76892$3,460.14
Manufacturers Standard Package