Image for 5-1734598-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1734598-5

DigiKey Part Number
5-1734598-5-ND
Manufacturer
Manufacturer Product Number
5-1734598-5
Description
CONN HEADER VERT 15POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1734598-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.146" (3.70mm)
Mfr
Insulation Height
0.185" (4.70mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 18,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18,000In Stock
Ships from WEC