
5-170823-8 | |
|---|---|
DigiKey Part Number | 5-170823-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-170823-8 |
Description | CONN RCPT SLEEVE 0.187 1POS BLK |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Black 0.187" (4.75mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.187" (4.75mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects, Flag |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Black |
Style Sleeve | Material Vinyl Chloride |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |















