5-1634506-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,589
Unit Price: $5.50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 545
Unit Price: $5.65000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 255
Unit Price: $7.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,729
Unit Price: $6.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $9.50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 534
Unit Price: $5.58000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,609
Unit Price: $7.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 916
Unit Price: $5.46000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 93
Unit Price: $5.76000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 443
Unit Price: $2.67000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 656
Unit Price: $11.50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,093
Unit Price: $3.99000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 10,983
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2,116
Unit Price: $4.09000
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
5-1634506-1
5-1634506-1

5-1634506-1

DigiKey Part Number
A97583-ND
Manufacturer
Manufacturer Product Number
5-1634506-1
Description
CONN BNC JACK STR 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5-1634506-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes