
5-1571435-1 | |
|---|---|
DigiKey Part Number | 5-1571435-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1571435-1 |
Description | CONN HEADER 27POS PCB |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 27 Connector Header, Male Pins Through Hole, Right Angle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 5-1571435-1 Models |
Category | Number of Rows 27 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 27 | Color Gray |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $7.16250 | $17,190.00 |

