
5-1437653-8 | |
|---|---|
DigiKey Part Number | A136152-ND |
Manufacturer | |
Manufacturer Product Number | 5-1437653-8 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 5-1437653-8 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 12 | Mounting Type Through Hole |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 25A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.88000 | $9.88 |
| 10 | $7.00500 | $70.05 |
| 25 | $6.18480 | $154.62 |
| 60 | $5.57183 | $334.31 |
| 120 | $5.18983 | $622.78 |
| 300 | $4.80137 | $1,440.41 |
| 540 | $4.60954 | $2,489.15 |
| 1,020 | $4.44266 | $4,531.51 |

