
5-1106005-7 | |
|---|---|
cms-digikey-product-number | 5-1106005-7-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 5-1106005-7 |
cms-description | CONN CABLE GLAND PG29 IP68 |
cms-customer-reference | |
cms-detailed-description | Connector Cable Gland |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Multiple Series | |
Specifications | PG29 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |

