Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5-104878-9 | |
|---|---|
DigiKey Part Number | 5-104878-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-104878-9 |
Description | CONN HEADER VERT 7POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-104878-9 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.440" (11.18mm) |
Part Status Obsolete | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Copper Alloy |
Number of Positions Loaded 6 | Insulation Material Thermoplastic |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-107-07-G-S | Samtec Inc. | 804 | SAM1029-07-ND | $1.32000 | Similar |
| TSW-107-07-S-S | Samtec Inc. | 0 | SAM1033-07-ND | $1.42000 | Similar |
| TSW-107-07-T-S | Samtec Inc. | 640 | SAM1035-07-ND | $0.70000 | Similar |
| TSW-107-08-G-S | Samtec Inc. | 389 | SAM1038-07-ND | $1.46000 | Similar |
| TSW-107-08-T-S | Samtec Inc. | 214 | SAM1050-07-ND | $0.71000 | Similar |







