Similar
Similar
Similar
Similar
Similar
Similar
Similar



5-104878-2 | |
|---|---|
DigiKey Part Number | 5-104878-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-104878-2 |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-104878-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.440" (11.18mm) |
Part Status Obsolete | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Copper Alloy |
Number of Positions Loaded 4 | Insulation Material Thermoplastic |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69190-205 | WEC | 3,000 | 2266-69190-205-ND | $0.23900 | Similar |
| TSW-105-07-G-S | Samtec Inc. | 850 | SAM1029-05-ND | $1.04000 | Similar |
| TSW-105-08-G-S | Samtec Inc. | 1,378 | SAM1038-05-ND | $1.14000 | Similar |
| TSW-105-08-T-S | Samtec Inc. | 4,154 | SAM1050-05-ND | $0.60000 | Similar |
| TSW-105-23-L-S | Samtec Inc. | 152 | SAM1071-05-ND | $0.75000 | Similar |








