TE Connectivity AMPMODU Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-103953-1

DigiKey Part Number
5-103953-1-ND
Manufacturer
Manufacturer Product Number
5-103953-1
Description
CONN PLUG 2POS IDC 26-30AWG TIN
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector IDC Tin 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
26-30 AWG
Connector Type
Plug
Contact Finish
Tin
Contact Type
Male Pin
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
2
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.