
41274-1 | |
|---|---|
DigiKey Part Number | A107190TR-ND - Tape & Reel (TR) A107190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41274-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41274-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.755" (19.18mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.20640 | $5.16 |
| 50 | $0.19640 | $9.82 |
| 100 | $0.18700 | $18.70 |
| 250 | $0.17524 | $43.81 |
| 500 | $0.16686 | $83.43 |
| 1,000 | $0.15888 | $158.88 |
| 2,500 | $0.14892 | $372.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.14419 | $865.14 |
| 12,000 | $0.13731 | $1,647.72 |
| 18,000 | $0.13344 | $2,401.92 |
| 30,000 | $0.12872 | $3,861.60 |
| 42,000 | $0.12570 | $5,279.40 |
| 60,000 | $0.12258 | $7,354.80 |
















