
4-828586-0 | |
|---|---|
DigiKey Part Number | 4-828586-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-828586-0 |
Description | CONN HEADER R/A 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-828586-0 Models |
Category | Number of Positions Loaded All |
Mfr | Style |
Series | Shrouding Shrouded - 4 Wall |
Packaging Box | Mounting Type |
Part Status Obsolete | Termination Solder |
Connector Type | Fastening Type Latch Lock/Eject Hooks |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Insulation Color Gray |
Row Spacing - Mating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5499141-9 | TE Connectivity AMP Connectors | 138 | AHC40L-ND | $12.80000 | Similar |


