



4-2489541-3 | |
|---|---|
DigiKey Part Number | 17-4-2489541-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2489541-3 |
Description | LED PNL IND RED CLEAR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 110V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 4-2489541-3 Models |
Category | Ratings DC |
Manufacturer TE Connectivity AMP Connectors | Voltage 110V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 0.89" (22.50mm) |
Part Status Active | Lens Size 29.60mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP20, IP65 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.81000 | $6.81 |
| 10 | $5.13200 | $51.32 |
| 100 | $4.14530 | $414.53 |
| 500 | $3.71486 | $1,857.43 |
| 1,000 | $3.57502 | $3,575.02 |
| 2,000 | $3.45680 | $6,913.60 |

