



4-2232826-6 | |
|---|---|
DigiKey Part Number | 17-4-2232826-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-2232826-6 |
Description | SGI2.0 HEADER ASSEMBLY TH 6P,KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 50VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,696 | $0.29194 | $1,954.83 |

