
4-2232826-4 | |
|---|---|
DigiKey Part Number | 17-4-2232826-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2232826-4 |
Description | SGI2.0 HEADER ASSEMBLY TH 4P,KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,288 | $0.37439 | $3,477.33 |

