
4-2013620-3 | |
|---|---|
DigiKey Part Number | 4-2013620-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-2013620-3 |
Description | CONN SOCKET PGA ZIF 989POS GOLD |
Customer Reference | |
Detailed Description | 989 (35 x 36) Pos PGA, ZIF (ZIP) Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Features Open Frame |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Pitch - Post 0.039" (1.00mm) |
Type PGA, ZIF (ZIP) | Contact Finish - Post Tin-Lead |
Number of Positions or Pins (Grid) 989 (35 x 36) | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Pitch - Mating 0.039" (1.00mm) | Contact Material - Post Copper Alloy |
Contact Finish - Mating Gold | Housing Material Thermoplastic |
Contact Finish Thickness - Mating 15.0µin (0.38µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Copper Alloy | Base Product Number |

