Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-1971776-6 | |
|---|---|
DigiKey Part Number | 17-4-1971776-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971776-6 |
Description | PTL 2X6 PLUG HSG STD TEMP KEY D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Yellow 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971776-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.319" (8.10mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.236" (6.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1971776-6 | TE Connectivity AMP Connectors | 0 | 17-2-1971776-6-ND | $0.49904 | Parametric Equivalent |
| 3-1971776-6 | TE Connectivity AMP Connectors | 0 | 17-3-1971776-6-ND | $0.51439 | Parametric Equivalent |
| 6-1971776-6 | TE Connectivity AMP Connectors | 0 | 17-6-1971776-6-ND | $0.48368 | Parametric Equivalent |
| 7-1971776-6 | TE Connectivity AMP Connectors | 0 | 17-7-1971776-6-ND | $0.59804 | Parametric Equivalent |
| 8-1971776-6 | TE Connectivity AMP Connectors | 0 | 17-8-1971776-6-ND | $0.63842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.52439 | $734.15 |






