Similar

4-1969572-0 | |
|---|---|
DigiKey Part Number | A119479-ND |
Manufacturer | |
Manufacturer Product Number | 4-1969572-0 |
Description | CONN HEADER R/A 40POS 2.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1969572-0 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.479" (12.17mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Lock, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 4.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose, Industrial, Lighting |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1969574-0 | TE Connectivity AMP Connectors | 0 | 4-1969574-0-ND | $1.13333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,480 | $1.10319 | $4,942.29 |

