4-1734248-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 5,000
Unit Price: $3.09000
Datasheet
40 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1734248-0

DigiKey Part Number
A100274TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-1734248-0
Description
CONN FPC VERT 40POS 1MM SMD
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
4-1734248-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA9T), Nylon 9T
Part Status
Obsolete
Actuator Material
Polyamide (PA9T), Nylon 9T
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
125V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-20°C ~ 85°C
Number of Positions
40
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Black
Height Above Board
0.217" (5.50mm)
Actuator Color
Black
Locking Feature
Slide Lock
Mating Cycles
20
Cable End Type
Tapered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-1734248-0WEC5,0002266-4-1734248-0TR-ND$3.09000Parametric Equivalent
Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC