Direct
Direct
Direct

4-1393483-0 | |
|---|---|
DigiKey Part Number | A117614-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393483-0 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Color Gray |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-747913-2 | TE Connectivity AMP Connectors | 9,949 | A32508-ND | $6.10000 | Direct |
| FCE17B25SM250 | Amphenol CS (Commercial Products) | 116 | 664-FCE17B25SM250-ND | $48.54000 | Direct |
| FCE17B25SM290 | Amphenol CS (Commercial Products) | 23 | 664-FCE17B25SM290-ND | $36.93000 | Direct |




