Image for 3WWV-05-008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3WWV-05-008

DigiKey Part Number
3WWV-05-008-ND
Manufacturer
Manufacturer Product Number
3WWV-05-008
Description
CONN BARRIER STRIP 5CIRC 0.25"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Wire Wrap
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Zinc
Number of Wire Entries
5
Mounting Type
Through Hole
Pitch
0.250" (6.35mm)
Operating Temperature
120°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,200$4.14919$4,979.03
Manufacturers Standard Package