
3PCV-30-006 | |
|---|---|
DigiKey Part Number | A113653-ND |
Manufacturer | |
Manufacturer Product Number | 3PCV-30-006 |
Description | CONN BARRIER STRIP 30CIRC 0.25" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 30 | |
Number of Wire Entries | 30 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 18-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $18.03851 | $17,316.97 |

