Parametric Equivalent

368545-1 | |
|---|---|
DigiKey Part Number | A142472-ND |
Manufacturer | |
Manufacturer Product Number | 368545-1 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368545-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1565085-1 | TE Connectivity AMP Connectors | 0 | 17-1-1565085-1-ND | $0.14914 | Parametric Equivalent |
| 368545-3 | TE Connectivity AMP Connectors | 0 | 17-368545-3-ND | $0.18578 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23500 | $2.35 |
| 25 | $0.21960 | $5.49 |
| 50 | $0.20920 | $10.46 |
| 100 | $0.19920 | $19.92 |
| 250 | $0.18672 | $46.68 |
| 600 | $0.17552 | $105.31 |
| 1,200 | $0.16713 | $200.56 |
| 3,000 | $0.15665 | $469.95 |



