Socket Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350628-2

DigiKey Part Number
A25480TR-ND - Tape & Reel (TR)
A25480CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350628-2
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350628-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,938
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.11800$1.18
25$0.11080$2.77
50$0.10560$5.28
100$0.10050$10.05
250$0.09420$23.55
500$0.08968$44.84
1,000$0.08539$85.39
2,500$0.08003$200.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$0.07481$486.26
13,000$0.07124$926.12
19,500$0.06923$1,349.98
32,500$0.06678$2,170.35
45,500$0.06521$2,967.06
65,000$0.06359$4,133.35
162,500$0.05961$9,686.62
Manufacturers Standard Package