
322055 | |
|---|---|
DigiKey Part Number | A27376-ND |
Manufacturer | |
Manufacturer Product Number | 322055 |
Description | CONN RING CIRC 2AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.711" (18.06mm) | |
Length - Overall | 2.068" (52.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.505" (12.83mm) | |
Material - Insulation | Vinyl | |
Base Product Number |



