Similar

3-796602-8 | |
|---|---|
DigiKey Part Number | 3-796602-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-796602-8 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Quick Connect (0.250"), Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature -60°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-2 |
Voltage Rating 600V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A30910404 | Eaton - Electronics Division | 0 | 283-A30910404-ND | $4.48680 | Similar |
| A30910407 | Eaton - Electronics Division | 0 | 283-A30910407-ND | $4.33240 | Similar |
| A30910407CA | Eaton - Electronics Division | 0 | 283-A30910407CA-ND | $5.11620 | Similar |
| A31030409 | Eaton - Electronics Division | 0 | 283-A31030409-ND | $5.51630 | Similar |
| A31930400 | Eaton - Electronics Division | 0 | 283-A31930400-ND | $4.19300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $4.74432 | $6,642.05 |


