
3-794635-6 | |
|---|---|
DigiKey Part Number | A125089TR-ND - Tape & Reel (TR) A125089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-794635-6 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794635-6 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock, Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Industrial, Lighting |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.82000 | $28.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $2.34983 | $411.22 |
| 350 | $2.23766 | $783.18 |
| 525 | $2.17457 | $1,141.65 |
| 875 | $2.09762 | $1,835.42 |
| 1,225 | $2.04844 | $2,509.34 |
| 1,750 | $1.99758 | $3,495.76 |

