
3-794615-2 | |
|---|---|
DigiKey Part Number | A125599-ND |
Manufacturer | |
Manufacturer Product Number | 3-794615-2 |
Description | CONN PLUG HSG 2POS PANEL MNT |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 794615-2 | TE Connectivity AMP Connectors | 24,129 | A30281-ND | $0.36000 | Direct |












