
3-644694-4 | |
|---|---|
DigiKey Part Number | A30910-ND |
Manufacturer | |
Manufacturer Product Number | 3-644694-4 |
Description | CONN HEADER R/A 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-644694-4 Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Kinked Pin, Solder | Applications General Purpose |
Contact Length - Mating 0.260" (6.60mm) | Base Product Number |















