3-644616-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 23,265
Unit Price: $0.83000
Datasheet

Similar


Molex
In Stock: 676
Unit Price: $3.57000
Datasheet

Similar


Molex
In Stock: 3,460
Unit Price: $0.76000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.43628
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.88597
Datasheet

Similar


Molex
In Stock: 3,996
Unit Price: $3.62000
Datasheet

Similar


Molex
In Stock: 360
Unit Price: $1.97000
Datasheet

Similar


WEC
In Stock: 1,327
Unit Price: $1.42000
Datasheet

Similar


WEC
In Stock: 356
Unit Price: $1.94000
Datasheet

Similar


Molex
In Stock: 3,303
Unit Price: $1.00000
Datasheet

Similar


Molex
In Stock: 384
Unit Price: $3.79000
Datasheet
Image for 3-644616-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644616-8

DigiKey Part Number
3-644616-8-ND
Manufacturer
Manufacturer Product Number
3-644616-8
Description
CONN HEADER VERT 8POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.545" (13.84mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
Board Guide, Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes