Similar

3-582118-1 | |
|---|---|
DigiKey Part Number | 3-582118-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-582118-1 |
Description | PC TEST POINT JACK BROWN |
Customer Reference | |
Detailed Description | Brown PC Test Point Jack Brass Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Brown | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Gold | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass | |
Base Product Number |


