Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-5499160-0 | |
|---|---|
DigiKey Part Number | 3-5499160-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-5499160-0 |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Overall Contact Length 0.639" (16.23mm) |
Part Status Obsolete | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185505902 | HARTING | 48 | 1195-7573-ND | $12.23000 | Similar |
| 09185505904 | HARTING | 80 | 1195-4554-ND | $6.76000 | Similar |
| 09185506902 | HARTING | 30 | 1195-4557-ND | $6.67000 | Similar |
| 09185506914 | HARTING | 611 | 1195-1754-ND | $5.19000 | Similar |
| 09185507902 | HARTING | 0 | 1195-4562-ND | $5.82000 | Similar |













