
3-5390241-3 | |
|---|---|
DigiKey Part Number | 3-5390241-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-5390241-3 |
Description | CONN SKT DIMM 184POS PCB |
Customer Reference | |
Detailed Description | 184 Position DIMM DDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Standards MO-206 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 184 | Contact Finish Thickness 15.0µin (0.38µm) |
Memory Type DDR SDRAM | Base Product Number |

