
3-5175473-8 | |
|---|---|
DigiKey Part Number | 3-5175473-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-5175473-8 |
Description | CONN BTB PLUG 68POS VERT SOLDER |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-5175473-8 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 68 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $12.73917 | $12,229.60 |




